The Club 3D CAC-1322 Ultra High Speed HDMI™2.1 extension cable is for
The transmission of video and audio signals in highest quality. HDMI™2.1 increases the bandwidth to 48Gbps.The increase in the maximum bandwidth compared to previous versions is achieved by increasing the bit rate of the data channels (from 6Gbps to 12Gbps) and the number of channels (from 3 to 4). This enables the support of resolutions
Up to 4K120Hz or 8K60Hz! A new feature in this specification is the Display Stream Compression (DSC) 1.2, which is used for video formats above 8K at 4:2:0:00.
Improved refresh rate functions:
• Variable refresh rate (VRR) reduced or eliminated
Delays, jerks and frame tearing for smoother movements in games
• Quick Media Switching (QMS) for movies and videos eliminates the delay that can lead to blank screens before content is displayed
• Quick Frame Transport (QFT) reduces latency.
• HDMI™2.1 also supports static and dynamic HDR metadata.
All HDMI™2.1 features are fully supported with this Club 3D CAC-1322 cable. It is the ideal solution for the ultimate future-proof HDMI™2.1 experience
This text is machine translated.