The Club 3D CSV-1383 is a powerful and small 1 to 8 HDMI™ Ultra High Definition Splitter with hot plug and metal enclosure. It distributes the input of the HDMI™ signal to eight identical outputs at the same time. It delivers powerful audio and video output via HDMI™ cable with up to 4K@60Hz resolution and is capable of receiving and transmitting bandwidths up to 6Gbps/600MHz. This splitter divides the input signal only to 8 output connectors, based on the specifications of the input signal. This is a powerful and small HDMI™ splitter in a metal case with an external power supply of 100-240VAC / 5V-3A DC, power consumption (max.) 11.3 Watts. It is an ideal tool for use at home or in the workplace.
•Easy to use: Install in seconds, no settings required
•One HDMI™ input, eight HDMI™ outputs
•Supports 12-bit Deep Full HD, Full 3D, HDR and 4K60Hz video
•Vertical frequency range 24-30-50-60Hz
•HDTV line skip resolution (50&60Hz) 480i,576i,1080i Progressive (50&60Hz) Max. Up to 4K@60Hz
•Supports compressed audio
•Supports HDCP 2.2
•Current protection: The current is automatically switched off as soon as the voltage of the connected power supply is above 5.5 V (Note: The current protection will be damaged if the voltage is above 30 V, so avoid connecting a power supply with a voltage above 30 V)
This text is machine translated.