The Club 3D CSV-1381 is an HDMI™2.1a. 3 to 1 switch that brings your high-definition video and digital audio from one of the HDMI inputs to an 8K60Hz/4K120Hz
HDMI™ output is forwarded. The easiest way to connect your high-resolution gaming consoles and/or your PC/laptop to a high-resolution HDMI™ display
Up to 8K60Hz or 4K120Hz can be connected. All entrances are able to accommodate up to
8K 60Hz/4K120Hz can simultaneously process high-resolution video sources. The
The output sends the high-resolution audio/video signals to a high-resolution
(8K60Hz) HDMI™2.1a display. Switching the inputs can be done by pressing a button,
On the device itself or with an IR remote control to switch
facilitate. This is a powerful and compact HDMI™ 8K switch in a metal case with an external power supply of 100-240VAC / 5V-1A
DC. It is an ideal assistant both at home and at the workplace.
This text is machine translated.