
club3D Mini DisplayPort Cable Mini DisplayPort plug, Mini DisplayPort plug 2.00 m Black CAC-2161 Flame-retardant Display
Number
Club 3D Mini DisplayPort 1.2 HBR2 - cable - digital/display/video
Highlights & Details
- • conforms to DisplayPort™ 1.2a specifications
- • backward compatible with earlier versions
- • supports monitor resolutions up to 4096x2160 @ 60Hz and 3D video
- • supports all UHD TV resolutions including 1080p FHD and 4K UHD
- • supports HBR2; up to 5.4 Gbps per lane - 21.6 Gbps total
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to Mini DisplayPort
- Connections
Mini DisplayPort plug
Mini DisplayPort plug
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Flame-retardant
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1997860 club3D Mini DisplayPort Cable Mini DisplayPort plug, Mini DisplayPort plug 2.00 m Black CAC-2161 Flame-retardant Display
User & Safety Instructions
User & Safety Instructions 1997860 club3D Mini DisplayPort Cable Mini DisplayPort plug, Mini DisplayPort plug 2.00 m Black CAC-2161 Flame-retardant Display
Description
The Club 3D CAC-2161 supports DisplayPort™ 1.2 specifications and is backward compatible with previous versions.
The soft UltraFlex sheath protects the cable from bending and
Deformation damage.
This text is machine translated.
Hints
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable










