
club3D CSV-1582 Thunderbolt™ 4 laptop docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt™ 4 connector
- Connecton B (or outputs): USB-C®, USB 2.0 port A, USB 3.2 1st Gen port A (USB 3.0), HDMI socket, RJ45 socket, Thunderbolt™ 4 port, Headphones/mic combo (3.5 mm jack), DisplayPort socket
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- HDMI version 2.0
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt™ 4 connector
- Type B
USB-C®
USB 2.0 port A
USB 3.2 1st Gen port A (USB 3.0)
HDMI socket
RJ45 socket
Thunderbolt™ 4 port
Headphones/mic combo (3.5 mm jack)
DisplayPort socket
- Cable length
0.8 m
- Factory colour
Black
- Width
225 mm
- Height
22 mm
- Depth
85 mm
- Weight
392 g
- Dim
(W x H x D) 225 x 22 x 85 mm
- Bluetooth
No
- Version
Cable
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Keyboard layout
German, QWERTZ
- Cable use
Thunderbolt 4
- 10/100/1000 Mbps ports
1 x
- Product type description
Zubehör PC
- UKCA
yes
- Adapter included
yes
- Ethernet LAN
yes
- USB hub
yes
- Quantity
1
- USB 2.0 ports quantity
2
- DC-in jack
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Type-C ports quantity
3
- HDMI
yes
- Package weight
1.17 kg
- Power consumption (max)
134 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361825 club3D Thunderbolt™ 4 laptop docking station CSV-1582
Description
This text is machine translated.
Features
- Takeover of the Goshen Ridge solution
- Slim, compact aluminum design
- Thunderbolt™ 4 certified
- Designed for Thunderbolt™ 4-based PCs and Thunderbolt™ 3/DP Alt-Mode-based PCs and Mac™ with MacOS™ 11 and later versions (restrictions may vary with different Apple-based chipsets).
- Supports Thunderbolt™ 4 up to 40Gbps for high-speed data and excellent video transfer, backwards compatible with TB3, USB4, DP™ Alt mode, USB protocol
- Enables single 8K30Hz, dual 4K/60Hz or triple (4K/60Hz*3) displays with different images on Windows-based systems
- RJ45 supports 10M/100M/1000M/2.5G bandwidth
- 1x Thunderbolt™ 4 Downstream Port, enables cascading of Thunderbolt™ devices
- Self-power supply via DC-power supply with max. 96 W for host, max. 134 W for host and dock
- Support of intelligent power supply, which enables a flexible distribution of power to PC and hub in real time according to the consumption of the connected devices
- Supports TB4/USB4/TB3/DP Alt-Mode hosts
- Supports both the Kensington anti-theft lock and the standard nano anti-theft lock (which takes up only 70% of the space)
- Connections:
- Upstream: 1x Thunderbolt™ 4 USB Type-C socket (to host)
- Supports Thunderbolt 4 with up to 40 Gbit/s, compatible with Thunderbolt 3, USB4, DP Alt-mode, USB-protocol
- Supports TB4/USB4/TB3/DP Alt-Mode hosts
- Supports max. 96Watt host charging, 5V/9V/15V@3A, 20V@4.8A
- Downstream:
- Stream 1 -1x Thunderbolt™ 4 USB Type-C socket
- 1x supports Thunderbolt™ 4 up to 40Gbps, compatible with Thunderbolt™4, Thunderbolt™3, USB4, DP Alt mode, USB protocol
- Enables cascading of Thunderbolt™ devices
- Supports a maximum of 8K30Hz or Dual 4K60Hz video
- The Thunderbolt™ 4 port supports 15 W downstream charging for connected devices (port does not support PD charging)
- Video connections: 1x DisplayPort™ socket and 2x HDMI™ socket
- Stream 2: DisplayPort™ & HDMI™ (similar to DP™)
- DisplayPort™:
- Supports max. 8K/30Hz
- Supports DP™1.4 specification
- Supports DPCP
- Supports RGB, YCbCr444, YCbCr422, YCbCr420
- Supports 8/10/12 bit Deep Colour
- Supports HDR
- HDMI™1 (near DP™) :
- Supports max. 8K/30Hz
- Supports HDCP 1.4&2.2
- Supports RGB, YCbCr444, YCbCr422, YCbCr420
- Supports 8/10/12 bit Deep Colour
- Supports HDR
- Stream 3: HDMI™2 (similar to USB2.0)
- Supports max. 4K/60Hz
- Supports HDCP 1.4&2.2
- Supports RGB, YCbCr444, YCbCr422, YCbCr420
- Supports 8/10/12 bit Deep Colour
- Supports HDR
- Up to 2 streams can be output simultaneously from all streams; supports output of two 4K/60Hz (or 8K/30Hz+4K/30Hz) or three (4K/60Hz*3) displays with different images on Windows systems
- DP™ and HDMI™1 port output the same images on the OS system
- Note:
- The actual supported resolution is determined by the host and display together.
- 1x USB3.2 Gen2 type-C
- Compliant with USB3.2 Gen 2 with max. 10Gbps data transfer, backward compatible with lower versions
- Supports max. 5V/1.5A downstream charge
- Supports short circuit and over current protection
- Supports reversible connection
- 2x USB3.2 Type-A Gen2 (similar to USB-C 10G)
- Compliant with USB3.2 Gen 2 with max. 10Gbps data transfer, backward compatible with lower versions
- Supports max. 900mA downstream charging per connection
- Supports short circuit and over current protection
- 2x USB2.0 Gen1 Type-A (near RJ45)
- Supports max. 480Mbps data transfer
- Maximum 500mA downstream charging per connection
- Supports short circuit and over current protection
- 1 x RJ45 Ethernet
- Supports Gigabit Ethernet, 10M/100M/1000M/2.5Gbps
- Supports Wake On LAN and Wake On WAN
- Light indicator indicates the status, no light if there is no Internet connection, orange light lights up when the network connection is established, green light flashes when data is being transferred.
- 1x audio socket 3.5 mm
- Supports 24/32-bit, 44.1/48/96/192/384kHz sample rate
- Supports stereo-output and microphone input
- Automatic detection switch to CTIA/MTP mode
- 1x DC power connector
- Supports intelligent charging, dynamically distributes the power to PC and hub depending upon the requirement of the connected devices
- For connecting a 21V 134W DC-power supply
- Max. 124W performance for the host and DOCK and 10W as buffer power
- Max. 96W to charge the host
- It supports both the Kensington anti-theft lock and the standard nano anti-theft lock (which only needs 70% of the physical place)
Scope of delivery
- CSV- 1582 Thunderbolt™ 4 certified 12-in-1 docking station
- Power adapter 21V 6.4A (134Watt)
- TB4 cable 0.8m St/St (for connecting to host)
- QR code for QIG (quick installation guide).



