The CSV-1553 is an MST hub for DisplayPort™. This USB Type-C MST hub is designed to meet your most versatile connectivity requirements, such as mobile phone, tablet, laptop, etc. with a USB Type-C output that supports DP™ Alt Mode as host to 3 DisplayPort ports with Ultra High Definition support. It supports DP2.1 Alt Mode and enables output from a display with the maximum capacity of a single 8K30Hz or two displays with 8K30Hz + 4K144Hz support or three displays each with 4K60Hz. It supports all DisplayPort Alternate Mode supported USB Type-C or ThunderboltTM 4 compatible devices.
Connect your phone, Ultrabook with more displays. Telephones, ultrabooks and notebooks are becoming more powerful and smaller in the physical form factor. With a single USB Type-C DisplayPort-supported connector, you can now operate up to 3 DisplayPort™ screens at the same time. All WAS needs is a free USB Type-C with DP™ Alt mode on your phone, laptop or Ultrabook to connect to the MST hub and offers you unparalleled connectivity for Triple 4K60Hz displays. The setup is easy and straightforward, if your system supports this feature.
This text is machine translated.