USB 3.2 2nd Gen type C to C active, 8K60Hz bi-directional cable St./St. 5 m
The Club 3D CAC-1535 is a USB Type C to USB Type C active bi-directional cable with a re-timer chipset for transferring video, data and power transfer up to 5 meters . For video it is compatible with the DP1.4 standard with a theoretical resolution of up to 8K@60Hz. It is compatible with USB 3.2 Gen 2 at a maximum data transfer rate of 10Gbps, and can supply PD charging at a maximum of 60W (20V/3A).
This cable combines video, data and power functions to connect your with the USB Type C PC or other mobile devices with a USB Type C display/VR/hard drive/dock/PD charger/charger. In addition, the cable is bidirectional and thus it is easy to use. Please make sure that the connected products support the DisplayPort™ Alt Mode functions.
This text is machine translated.