
club3D CSV-1562 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, DisplayPort socket, USB-C® socket (Power Delivery), USB 3.2 1st Gen port A (USB 3.0), RJ45 socket, Jack socket 3.5 mm
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
DisplayPort socket
USB-C® socket (Power Delivery)
USB 3.2 1st Gen port A (USB 3.0)
RJ45 socket
Jack socket 3.5 mm
- Interfaces
3x HDMI
2x DisplayPort
1x USB-C® (Power Delivery)
- Suitable for
PC
Notebook
Tablet
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Factory colour
Black
- Features
Charging function
- Width
250 mm
- Height
34 mm
- Depth
83 mm
- Weight
399 g
- Dim
(W x H x D) 250 x 34 x 83 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142988 club3D USB-C® docking station USB-C™ 3.2 Gen1 Universal Triple 4K Charging Dock Compatible with (brand): Universal Charg
Description
USB-C 3.2 Gen1 interface – you can charge a connected smartphone/tablet/laptop. In addition, the additional Kensington Lock option allows you to secure your docking station. All that was necessary for the operation is a free USB 3.2 Gen 1 port on your laptop or Ultrabook, in order to connect the universal Triple 4K Docking Station with charging function with a single USB cable.
Load:
Laptops/Ultrabooks/tablets often have limited connectivity. By using PD charging technology and upstream charging function through the USB type C interface, this Club3D USB Type C docking station offers you a unique functionality. It is possible to charge your laptop with up to 60 watt and through the downstream port on the front side you can charge your smartphone with up to 7.5 watt at the USB C connector.
This text is machine translated.


