USB 3.2 1st Gen active extension cable 5 Meter St./B. 28 AWG
With this club3D USB 3.2 Gen1 active extension cable CAC-1404, you can go much further than the standard USB cable Length limitation of 3 meters, without losing speed during data transfer. The active USB 3.2 Gen1 extension cables are fully plug & play and require no driver installation. Simply connect your external USB product, like external HDD/NAS/digital camera or external USB graphics with your system via the CAC-1404 and benefit from the flexibility of an additional 5 meters.
Also for use with VR glasses on the sofa, i.e. at some distance from the laptop or PC, this cable allows you considerably more freedom of movement.
The CAC-1404 supports data transfer rates up to 5 Gbps over the entire cable length.
As an option to supply the extension cable with additional power, we offer our CAC-1408 cable, a USB type A on micro USB/St. Cable with 1 Meter length. Please order separately if required.
We recommend an external power source that can supply 5V at 2.4 A (12W).
This text is machine translated.