With this club3D USB 3.2 Gen1 active extension cable CAC-1406, you can go much further than the standard USB cable Length limitation of 3 meters, without losing speed during data transfer. The active USB 3.2 Gen1 extension cables are fully plug & play and require no driver installation. Simply connect your external USB product, like external HDD/NAS/digital camera or external USB graphics with your system via the CAC-1406 and benefit from the flexibility of an additional 15 meters.
Also for use with VR glasses on the sofa, i.e. at some distance from the laptop or PC, this cable allows you considerably more freedom of movement.
The CAC-1406 supports data transfer rates up to 5 Gbps over the entire cable length.
In order to supply the extension cable with power, our CAC-1408 cable is included in the delivery, one USB type A on micro USB St./St. Cable with 1 Meter length. You have the flexibility to supply the CAC-1406 at the repeater or at the end with the supplied CAC-1408 with power.
This text is machine translated.