The Club 3D CAC-1409 USB Type-A Gen2(10G) cable, 3A St/St is a USB Type-A cable with a length of 0.5m. It is compatible with USB 3.1 Gen 2 with a maximum data transfer of 10Gbps and supports up to 15 watts downstream.
It is backwards compatible with older versions, please note that the specifications are limited to the connected device.
Compatible with USB 3.1 Gen2 with a maximum data transfer of 10 Gbps, backward compatible with lower versions (USB3.0/USB2.0)
Supports a maximum distance of 0.5m
Supports a maximum of 3A downstream charging
Fast data transfer up to 10Gbps via type-A USB
Max. 15Watt charging capacity (5V/3A)
Please note that the USB-A plug/plug connection ONLY works in one Master/slave configuration (like hard disk, mouse etc.). Never try to connect 2 Master!
This text is machine translated.