
Number
Highlights & Details
CMC header
- 2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Carton
- Product type
Power connector
- Connection
Soldering
- Rated voltage
14 V DC
- Test current
12 A;2.5 A;21 A
- Case material
Polyester
- Total no. of pins
28 + PE
- Manufacturer part #
477450100
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Brass tin plated
- Number of pins
28
- RoHS-compliant
Yes
- Type
Molex MOL Automotive
- Seal
Lock for counterpart
- Leading contact (PE)
Yes
- Engineering Series Name
CMC HDR RA 28 CKT
- Engineering Series No
47745
Documents & Downloads
Datasheet
Datasheet 2448932 CMC header 477450100 Molex MOL Automotive Black Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2448932 CMC header 477450100 Molex MOL Automotive Black Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2448932 CMC header 477450100 Molex MOL Automotive Black Molex Content: 1 pc(s)


