
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
19421230M
Red
230 V AC
3 mA
16 mm
Black
chrome plated
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
65 mm
Black chrome
1 pc(s)
230 V AC
Datasheet 150521 CML Innovative Technologies 19421230M LED indicator light Red 230 V AC