
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
1942123WM
White
230 V AC
3 mA
16 mm
Black
chrome plated
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
65 mm
Black chrome
1 pc(s)
230 V AC
Datasheet 150571 CML Innovative Technologies 1942123WM LED indicator light White 230 V AC
User & Safety Instructions 150571 CML Innovative Technologies 1942123WM LED indicator light White 230 V AC