
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
LED indicator light
- Type
1505125 W 3D
- Factory colour
Cold white
- Operating voltage
12 V DC
12 V AC
T5.5
- Operating current
6 mA
- Light intensity I(V)
900 mcd
- Colour temperature
7000 K
- Colour rendering index
75 Ra
- Dim
(Ø x L) 6 mm x 30 mm
- Length
30 mm
- (Ø)
6 mm
20000 h
- Content
1 pc(s)
0.07 W
7000 K
- Colour temperature range
7000 K
Documents & Downloads
Datasheet
Datasheet 1090307 CML Innovative Technologies 1505125W3D LED indicator light Cold white T5.5 12 V DC, 12 V AC 900 mcd
User & Safety Instructions
User & Safety Instructions 1090307 CML Innovative Technologies 1505125W3D LED indicator light Cold white T5.5 12 V DC, 12 V AC 900 mcd





