
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
1511 W25 L3
- Factory colour
Warm white
- Operating voltage
12 V DC
12 V AC
W2.1x9.5d
- Operating current
18 mA
- Light intensity I(V)
1620 mcd
- Colour temperature
3000 K
- Dim
(Ø x L) 10.1 mm x 20.7 mm
- Length
20.7 mm
- (Ø)
10.1 mm
20000 h
- Content
1 pc(s)
0.22 W
3000 K
- Colour temperature range
3000 K
Documents & Downloads
Datasheet
Datasheet 1090347 CML Innovative Technologies 1511B25L3 LED indicator light Warm white W2.1x9.5d 12 V DC, 12 V AC 1620 mcd
User & Safety Instructions
User & Safety Instructions 1090347 CML Innovative Technologies 1511B25L3 LED indicator light Warm white W2.1x9.5d 12 V DC, 12 V AC 1620 mcd




