
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
19030357
- Factory colour
Blue
- Operating voltage
24 V DC
- Operating current
15 mA
- Recess diameter
6 mm
- Material properties
glossy
chrome plated
- Mounting type
Screw
IP40
- Light intensity I(V)
26 mcd
- Wavelength
466 nm
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2 mm
- Dim
(Ø x L) 9 mm x 34 mm
- Length
34 mm
- (Ø)
9 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1090194 CML Innovative Technologies 19030357 LED indicator light Blue 24 V DC 26 mcd
User & Safety Instructions
User & Safety Instructions 1090194 CML Innovative Technologies 19030357 LED indicator light Blue 24 V DC 26 mcd





