
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
19422230M
Red
230 V AC
3 mA
16 mm
matt
chrome plated
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
65 mm
Matt chrome
1 pc(s)
230 V AC
Datasheet 150585 CML Innovative Technologies 19422230M LED indicator light Red 230 V AC