
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
19422235M
Green
230 V AC
3 mA
16 mm
matt
chrome plated
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
65 mm
Matt chrome
1 pc(s)
230 V AC
Datasheet 150611 CML Innovative Technologies 19422235M LED indicator light Green 230 V AC