
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
Only 5 meter available
Highlights & Details
Work place mat Orthomat ® DIAMOND
Technical specifications
- Dim
(L x W x H) 1200 x 1200 x 9 mm (Material sold by the metre)
- Product type
Workplace matting
- Factory colour
Black
- Dim. (add. text)
Material sold by the metre
- Width
1200 mm
- Height
9 mm
- Length
1200 mm
- Thickness
9 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 838264 COBA DAF010005C Orthomat® DIAMOND Workplace matting (L x W x H) 1200 x 1200 x 9 mm (Material sold by the metre) Black
Information
Information 838264 COBA DAF010005C Orthomat® DIAMOND Workplace matting (L x W x H) 1200 x 1200 x 9 mm (Material sold by the metre) Black
Description
Features
- Einlagige anti-fatigue mat made from 100% PVC (geschlossenzelliges material) in stud plate finish
- Cushioned standing comfort reduces the effects resulting from long standing phases
- Improves the blood circulation
- Ideal for all dry jobs - Production, assembly, order picking.
- This text is machine translated.






