
Number
Total (1 m2 = € 63.80)
€ 34.45
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Work place mat Orthomat ® DIAMOND
Technical specifications
- Dim
(L x W x H) 900 x 600 x 9 mm
- Product type
Workplace matting
- Factory colour
Black
- Width
600 mm
- Height
9 mm
- Length
900 mm
- Thickness
9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 838261 COBA Europe DAF010001 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black
User & Safety Instructions
User & Safety Instructions 838261 COBA Europe DAF010001 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black
Information
Information 838261 COBA Europe DAF010001 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black
Description
Features
- Einlagige anti-fatigue mat made from 100% PVC (geschlossenzelliges material) in stud plate finish
- Cushioned standing comfort reduces the effects resulting from long standing phases
- Improves the blood circulation
- Ideal for all dry jobs - Production, assembly, order picking.
- This text is machine translated.






