
Number
Technical specifications
- Dim
(L x W x H) 18300 mm x 1.2 m x 12.5 mm (Material sold by the metre)
- Product type
Anti-fatigue matting
- Factory colour
Grey
- Dim. (add. text)
Material sold by the metre
- Width
1.2 m
- Height
12.5 mm
- Length
18300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 478860 COBA Europe FF010006C Fatigue Fighter Anti-fatigue matting (L x W x H) 18300 mm x 1.2 m x 12.5 mm (Material sold by the
User & Safety Instructions
User & Safety Instructions 478860 COBA Europe FF010006C Fatigue Fighter Anti-fatigue matting (L x W x H) 18300 mm x 1.2 m x 12.5 mm (Material sold by the
Description
Features
- Well-suited for medium to heavy loads - also the point loads
- The hardened upper side is wear-resistant
- Pleasant damping and relief offers the foamed inner layer
- Bevelled Matt edges reduce risk of stumbling.
- This text is machine translated.




