There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 478488 ColorMatic Primer/filler 195327 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Color Matic 2K Hi Grundiefuller is universally on all metallic surfaces such as steel, galvanized steel and aluminum with excellent adhesion and corrosion protection. Fast air drying: 2 hours (20°C). Very good sanding ability, wet and dry.
This text is machine translated.
Description
Color Matic 2K Hi Grundiefuller is universally on all metallic surfaces such as steel, galvanized steel and aluminum with excellent adhesion and corrosion protection. Fast air drying: 2 hours (20°C). Very good sanding ability, wet and dry.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?