There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 478495 ColorMatic Primer/filler 856532 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
Color Matic 1K Primer/filler is a universal 1K-primer, with excellent adhesion, corrosion protection and full force on all metallic surfaces. Can be painted over with all standard water-based paints, 1K and 2K Topcoat systems. Depending on the thickness variable can be used as a primer or filler. Ideal for spot repair.
This text is machine translated.
Features
Weldable
Fast drying.
Description
Color Matic 1K Primer/filler is a universal 1K-primer, with excellent adhesion, corrosion protection and full force on all metallic surfaces. Can be painted over with all standard water-based paints, 1K and 2K Topcoat systems. Depending on the thickness variable can be used as a primer or filler. Ideal for spot repair.