There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
Rail mounted PSU (DIN)
207 V AC
253 V AC
0.75 A
750 mA
18 VA
24 V AC
(L x W x H) 52.5 x 66.5 x 93 mm
0.38 kg
22.8 V AC
74709RB
1 pc(s)
66.5 mm
93 mm
52.5 mm
IP20
+50 °C
-5 °C
74709RB
Grey-white (RAL 7035)
-5 - +50 °C
230 V AC
50 - 60 Hz
230 V AC
IP20
EN61558 / EN55022/B
45 °C
yes
User & Safety Instructions 074709 Comatec 74709RB Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)