
Number
Technical specifications
- EN60950 / EN55022/B / EN61000-4
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 - 28 V DC
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 105 x 66.5 x 93 mm
- Weight
0.35 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
23.28 V DC
- Manufacturer part #
PSM46024
- Content
1 pc(s)
- Width
105 mm
- Height
66.5 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
PSM46024
- Depth
93 mm
60 W
- Type
6 M (TE)
- Ambient temperature
-5 - +50 °C
- Input voltage
100 - 240 V~
- Frequency
48 - 63 Hz
- Primary voltage
100 - 240 V~
- Standards
EN60950 / EN55022/B / EN61000-4
Documents & Downloads
Datasheet
Datasheet 541714 Comatec PSM46024 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541714 Comatec PSM46024 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)



