
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Highlights & Details
Comatec TBD2/06324/F8 Rail mounted PSU (DIN) 24 V AC 2.63 A 63 VA Content 1 pc(s)
- 12 - 75 W
Technical specifications
- EN61558 / EN55022/B
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
207 V AC
- Input voltage (max.)
253 V AC
- Max. output current
2.63 A
- Output current (max.) - rounded
2.63 A
63 VA
- Output voltage (nominal)
24 V AC
- Dim
(L x W x H) 144 x 66.5 x 93 mm
- Weight
1.15 kg
- Output voltage (min.)
22.8 V AC
- Manufacturer part #
TBD2/06324/F8
- Content
1 pc(s)
- Width
66.5 mm
- Height
93 mm
- Length
144 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
TBD2/06324/F8
- Factory colour
Grey-white (RAL 7035)
- Ambient temperature
-5 - +50 °C
- Input voltage
230 V AC
- Frequency
50 - 60 Hz
- Primary voltage
230 V AC
- Protection class
IP20
- Standards
EN61558 / EN55022/B
- Max. ambient temperature
45 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 079339 Comatec TBD2/06324/F8 Rail mounted PSU (DIN) 24 V AC 2.63 A 63 VA Content 1 pc(s)
Description
The casing is made of gray ABS plastic.
Hints
Not stabilized.









