
Number
Highlights & Details
Comatec TBD205024F6 Rail mounted PSU (DIN) 24 V AC 2.08 A 50 VA Content 1 pc(s)
- 12 - 75 W
Technical specifications
- EN61558 / EN55022/B
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
207 V AC
- Output voltage
24 V AC
- Input voltage (max.)
253 V AC
- Max. output current
2.08 A
- Output current (max.) - rounded
2.08 A
50 VA
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V AC
- Dim
(W x H x D) 105 x 66.5 x 93 mm
- Output voltage (max.)
24 V AC
- Output voltage (min.)
22.8 V AC
- Manufacturer part #
TBD205024F6
- Content
1 pc(s)
- Width
105 mm
- Height
66.5 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
TBD205024F6
- Depth
93 mm
50 W
- Ambient temperature
-5 - +50 °C
- Input voltage
230 V AC
- Frequency
50 - 60 Hz
- Primary voltage
230 V AC
- Standards
EN61558 / EN55022/B
Documents & Downloads
Datasheet
Datasheet 520444 Comatec TBD205024F6 Rail mounted PSU (DIN) 24 V AC 2.08 A 50 VA Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520444 Comatec TBD205024F6 Rail mounted PSU (DIN) 24 V AC 2.08 A 50 VA Content 1 pc(s)
Conformity certificate
Conformity certificate 520444 Comatec TBD205024F6 Rail mounted PSU (DIN) 24 V AC 2.08 A 50 VA Content 1 pc(s)










