
Highlights & Details
Comatec TBD207512F8 Rail mounted PSU (DIN) 12 V AC 6.25 A 75 VA Content 1 pc(s)
- 12 - 75 W
Technical specifications
- EN61558 / EN55022/B
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
207 V AC
- Output voltage
12 V AC
- Input voltage (max.)
253 V AC
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
75 VA
- Output voltage (nominal)
12 V AC
- Dim
(W x H x D) 140 x 66.5 x 93 mm
- Output voltage (max.)
12 V AC
- Output voltage (min.)
11.4 V AC
- Manufacturer part #
TBD207512F8
- Content
1 pc(s)
- Width
140 mm
- Height
66.5 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
TBD207512F8
- Depth
93 mm
75 W
- Ambient temperature
-5 - +50 °C
- Input voltage
230 V AC
- Frequency
50 - 60 Hz
- Primary voltage
230 V AC
- Standards
EN61558 / EN55022/B
Documents & Downloads
Datasheet
Datasheet 520458 Comatec TBD207512F8 Rail mounted PSU (DIN) 12 V AC 6.25 A 75 VA Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520458 Comatec TBD207512F8 Rail mounted PSU (DIN) 12 V AC 6.25 A 75 VA Content 1 pc(s)
Conformity certificate
Conformity certificate 520458 Comatec TBD207512F8 Rail mounted PSU (DIN) 12 V AC 6.25 A 75 VA Content 1 pc(s)










