
Highlights & Details
Rails power supply - series TBD2 - AC/AC
- 12 - 75 W
Technical specifications
- EN61558 / EN55022/B
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
207 V AC
- Output voltage
12 V AC
- Input voltage (max.)
253 V AC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
24 VA
- Output voltage (nominal)
12 V AC
- Dim
(W x H x D) 87.5 x 66.5 x 93 mm
- Weight
0.7 kg
- Output voltage (min.)
11.4 V AC
- Manufacturer part #
TBD2/024.12/F5
- Content
1 pc(s)
- Width
87.5 mm
- Height
66.5 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
TRAFO 24VA 12V
- Depth
93 mm
24 W
- Ambient temperature
-5 - +50 °C
- Input voltage
230 V AC
- Frequency
50 - 60 Hz
- Primary voltage
230 V AC
- Standards
EN61558 / EN55022/B
Documents & Downloads
Datasheet
Datasheet 515205 Comatec TRAFO 24VA 12V Rail mounted PSU (DIN) 12 V AC 2 A 24 VA Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 515205 Comatec TRAFO 24VA 12V Rail mounted PSU (DIN) 12 V AC 2 A 24 VA Content 1 pc(s)
Conformity certificate
Conformity certificate 515205 Comatec TRAFO 24VA 12V Rail mounted PSU (DIN) 12 V AC 2 A 24 VA Content 1 pc(s)










