
Component terminal block PT 2,5-QUATTRO-DIO/L-R 3210266 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 3.28 / piece)
€ 163.86
plus VAT.
14-day return policy included
Technical specifications
- Product type
Serial continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210266
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5-QUATTRO-DIO/L-R
- Dim
(L x W x H) 72 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
72 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 566351 Component terminal block PT 2,5-QUATTRO-DIO/L-R 3210266 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566351 Component terminal block PT 2,5-QUATTRO-DIO/L-R 3210266 Phoenix Contact
Description
Component terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










