
Number (Package size 50 pc(s))
Highlights & Details
Component terminal block UT 2,5-3L-LA24RD/O-M
- UT 2,5-3L-LA24RD/O-M
Technical specifications
- Product type
Serial terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
6
- Factory colour
Grey
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Nominal voltage
500 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3214288
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 2,5-3L-LA24RD/O-M
- Dim
(L x W x H) 90 x 5.2 x 77.5 mm
- Width
5.2 mm
- Height
77.5 mm
- Length
90 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Mounting type
DIN rail
DIN rail (top hat rail) 35 mm
Grey
5.2
90 mm
77.5 mm
24 V
-60-105 °C
V0
TRUE
Screw connection
Screw connection
3
2
FALSE
0.14-4 mm²
0.14-0.14 mm²
0.14-4 mm²
Other
19 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586994 Component terminal block UT 2,5-3L-LA24RD/O-M 3214288 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586994 Component terminal block UT 2,5-3L-LA24RD/O-M 3214288 Phoenix Contact
