
Number
Technical specifications
- Product type
Combo sounder
- Series
ROLP Solista Beacon
- Operating voltage
12 V DC
24 V DC
- Max. current consumption
20 mA
- Factory colour
Red
- Colour
Red
- Signal type
Non-stop acoustic signal
- (Ø)
93 mm
- Height
108 mm
- Features
LED
IP65
- No. of tones
32
- Dim
(Ø x H) 93 mm x 108 mm
- Lighted picture
LED flash
- Material
Acrylonitrile butadiene styrene
- Type
ROLP Solista Beacon
- Weight
300 g
- Calotte colour
Red
- Max. temperature
+55 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 585796 ComPro Combo sounder LED ROLP Solista Beacon Red Non-stop acoustic signal 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 585796 ComPro Combo sounder LED ROLP Solista Beacon Red Non-stop acoustic signal 12 V DC, 24 V DC
Description
This text is machine translated.
Features
- Very low power consumption
- High reliability
- Compact design.


