
Compulocks Extended VESA Articulating Tablet PC stand Universal 17,8 cm (7") - 38,1 cm (15")
EAN:
Part number:
Item no:

1/6
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
Show more
- Suitable for
17,8 cm (7") - 38,1 cm (15")
- Factory colour
White
- Product type description
Sonstiges Notebookzubehör
- Weight
13.83
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586645 Compulocks Extended VESA Articulating Tablet PC stand Universal 17,8 cm (7") - 38,1 cm (15")
Description
Compulocks Extended VESA Articulating Tablet Arm Rolling Cart - Cart - For LCD Display - Medical - White - Screen Size: Up to 38.1 cm (up to 15 inches)
This text is machine translated.
This text is machine translated.
Hints
Tablet not included.




