Conceptronic BJORN 2.0-channel computer loudspeakers with Bluetooth, 6W. Recommended use: PC. Speaker type: 2-way, audio channels: 2.0 channels, number of drive: 2. Transmission: Wired & Wireless. RMS power:6 W, frequency range 160 - 13000 Hz, Impedance:3 Ohm. Color: Black
This stereo 2.0 speaker provides powerful sound and sound reproduction. Despite its space-saving design, the device does not impair the sound quality, ensures a well balanced loudspeaker system with almost distortion-free sound. Power is supplied via the USB cable and the connection is made via a 3.5-mm port, suitable for several devices such as PC, notebook or MP3 player. Bluetooth function enables music to be played without turning on your PC or notebook
This text is machine translated.