
Highlights & Details
Conceptronic OZUL02B 75W 8-Port USB PD Charging Stat USB charging station
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- 75 W Maximum output voltage 12 V
Technical specifications
- Charging type: Indoors
- Product type
USB charging station
75 W
- Outputs
6x USB-A
USB-C®
- Type
OZUL02B 75W 8-Port USB PD Charging Stat
- Dim
(W x H x D) 205 x 79 x 130 mm
- Height
79 mm
- Width
205 mm
- Weight
330 g
- Factory colour
Black
- Cable length
0 m
- Version
Cable
- Depth
130 mm
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
No
- UKCA
yes
- Port 1 output current
7 A
- Port 2 output current
3 A
- Master (outer) case gross weight
8.55 kg
- Pallet gross width
120 cm
- Pallet gross length
80 cm
- Pallet gross height
166 cm
- Master (outer) case length
300 mm
- Products per master (outer) case
10 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
12 V
- Port 3 output current
2.22 A
- USB Type-C ports quantity
2
- USB Power Delivery up to
20 W
- Master (outer) case height
260 mm
- Master (outer) case width
400 mm
- Quick installation guide
yes
- On/off switch
yes
- Package weight
73 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3762620 Conceptronic OZUL02B 75W 8-Port USB PD Charging Stat USB charging station 75 W 6x USB-A, USB-C® Black
Description
This charger has a versatile connection selection with 8 ports, including 2 USB-C ports with Power Delivery (PD) 3.0 and 6 USB-A ports, which deliver up to 75 W power and enable the simultaneous charging of several devices with different performance requirements. It supports a range of output options from 5.0 V to 12.0 V via its ports, ensuring compatibility with devices from smartphones to laptops. Improved safety features include built-in overload, short circuit and overheating protection to ensure the safety of both the charger and the connected devices. Thanks to the USB Power Delivery (PD) 3.0-technology, this charger offers an efficient and fast charging and ensures a broad device compatibility.
The charger also includes a 1.5 m long power cable and 4 different USB adapter cables for additional comfort and versatility.
This text is machine translated.
Features
- Versatile connection selection: Equipped with 8 ports, including 2 USB-C ports (with PD 3.0) and 6 USB-A ports, which supply up to 75 W and enable the simultaneous charging of multiple devices with different power requirements.
- Comprehensive compatibility: Supports a range of output options from 5.0 V to 12.0V via its connectors, WAS ensures compatibility with devices from smartphones to laptops.
- Extended safety functions: Built-in protection against overload, short circuit and overheating to ensure the safety of the charger and the connected devices.
- Efficient and fast charging technology: Includes USB Power Delivery (PD) 3.0 technology for efficient and fast charging, which ensures broad device compatibility.
- Includes cable: The delivery includes a 1.5 m long power cable and 4 different USB adapter cables for comfort and versatility.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






