
Condor 212966 MDR 5/11-K #212966 Pushbutton switch 500 V 16 A (L x W x H) 11.0 x 8.0 x 17.7 cm IP54 1 pc(s) Piece

Technical specifications
- Packaging type
Piece
- Product type
Pushbutton switch
- Switch/button features
adjustable
- Contact type
3 breakers
- Connection
Screws
- Switching voltage
500 V
- Max. switching capacity
5500 W
- Switching current (max.)
16 A
- Length
11.0 cm
- Width
8.0 cm
- Height
17.7 cm
IP54
- Content
1 pc(s)
- Dim
(L x W x H) 11.0 x 8.0 x 17.7 cm
- Type
MDR 5/11-K #212966
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747253 Condor 212966 MDR 5/11-K #212966 Pushbutton switch 500 V 16 A (L x W x H) 11.0 x 8.0 x 17.7 cm IP54 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2747253 Condor 212966 MDR 5/11-K #212966 Pushbutton switch 500 V 16 A (L x W x H) 11.0 x 8.0 x 17.7 cm IP54 1 pc(s) Piece
Description
This text is machine translated.
