
Highlights & Details
Conductor markers, MultiCard, 12 x 12,5 mm, Polyamide, Colour: White
Our service for you
Technical specifications
- Depth: 11.3 mm
- Net weight: 1,313 g
- Flammability class according to UL 94: V-2
- Material color according to resistance code: 9
- conductor cross-section, max.: 10 mm²
- conductor cross-section, min.: 4 mm²
- Type
SFC 3/12 MC NE WS
- Product type
Badge
- Fitting type
Clip
- Writing area length
5 mm
- Writing area width
12 mm
- Writing area
5 x 12 mm
- Material
PA66
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
SFC
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
3.5 mm
- Suitable for outside Ø (max.)
7 mm
- Factory colour
White
- No. of markers
80
- Dim
(L x W x H) 12 x 12.5 x 12 mm
- Industrial packaging
Yes
- Content
80 pc(s)
- Width
12.5 mm
- Height
12 mm
- Length
12 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 281047 Conductor markers, MultiCard, 12 x 12,5 mm, Polyamide, Colour: White
User & Safety Instructions
User & Safety Instructions 281047 Conductor markers, MultiCard, 12 x 12,5 mm, Polyamide, Colour: White
Description
The SlimFix Clip combines two advantages: its unique closure mechanism offers the reliability of a closed marker with the ease of installation of an open marker. The clip mechanism allows quick and convenient installation of the marker even after the conductor has been installed. SlimFix Clips are suitable for conductors and cables with an outside diameter of up to 5 mm. The large marking surface - up to 30 mm - enables long character strings. The material is halogen-free and complies with flammability rating V2.
Halogen-free material Flammability rating V2 Fast installation without tools Markers in proven MultiCard format Available in the lengths of 12 mm, 21 mm and 30 mm
Halogen-free material Flammability rating V2 Fast installation without tools Markers in proven MultiCard format Available in the lengths of 12 mm, 21 mm and 30 mm












