
Conec 132C10039X 132C10039X High voltage connector (receptacle) AWG (min.): 12 AWG max.: 10 Gold on nickel 30 A 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
High voltage connector (receptacle)
- AWG max.
10
- Contact material
Gold on nickel
- Content
1 pc(s)
- AWG (min.)
12
- Connection
Soldering
- Mating cycles
500
- Manufacturer part #
132C10039X
- Nominal current
30 A
- Type
132C10039X
- Type
Socket
- Connector type
Socket, straight
Documents & Downloads
Datasheet
Datasheet 1048347 Conec 132C10039X 132C10039X High voltage connector (receptacle) AWG (min.): 12 AWG max.: 10 Gold on nickel 30 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1048347 Conec 132C10039X 132C10039X High voltage connector (receptacle) AWG (min.): 12 AWG max.: 10 Gold on nickel 30 A 1 pc(s)






