
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
D-SUB plastic hood
Highlights & Details
- Number of pins: 9
- Plastic, metallised
Technical specifications
- CSA listed, File No.: LR 1150 00-1-UL listed, File No.: 202784
- Product type
D-SUB housing
- Number of pins
9
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
165X10909XE
- Features
Enclosure
+ strain relief clip
+ 4-40 knurl head screw
- Type
165X10909XE
- Cable diameter (details)
8.5 mm
Documents & Downloads
Datasheet
Datasheet 1048291 Conec 165X10909XE 165X10909XE D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1048291 Conec 165X10909XE 165X10909XE D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

