There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
43-00096
Sensor/actuator connector
Sensor connector
M12 socket, right angle
4
250 V
7.5 A
7.5 A
1.5 mm²
1.5 mm²
Screws
M12 x 1
M12 x 1
A
Copper alloy
Gold on nickel
IP67
-30 °C
80 °C
Screw-on
43-00096
1 pc(s)
Yes
Plug connector pre-fabricated
100
Datasheet 3374471 Conec 43-00096 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Single
Datasheet 3374471 Conec 43-00096 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions 3374471 Conec 43-00096 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Single