There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
43-00114
Sensor/actuator connector
M12 socket, straight
Customisable
5
60 V
4 A
4 A
1.5 mm²
1.5 mm²
Screws
Black
M12 x 1
A
Copper alloy
Gold on nickel
1.5 mm²
IP67
Shielded
-30 °C
80 °C
Screw-on
43-00114
1 pc(s)
Yes
Plug connector pre-fabricated
100
Datasheet 3374479 Conec 43-00114 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 3374479 Conec 43-00114 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3374479 Conec 43-00114 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece