

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
43-01000
Cable gland
Sleeve socket
M12 socket, straight
Cable, open end
4
0.5 m
PVC
250 V
4 A
4 A
Braid
Nickel
M12
M16
A
Copper alloy
Gold on nickel
Front panel fitting
IP67
-30 °C
+85 °C
Screw-on
43-01000
1 pc(s)
Yes
Flange
4
100
Datasheet 3374462 Conec 43-01000 Cable gland M12 Sleeve socket 0.5 m No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3374462 Conec 43-01000 Cable gland M12 Sleeve socket 0.5 m No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3374462 Conec 43-01000 Cable gland M12 Sleeve socket 0.5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3374462 Conec 43-01000 Cable gland M12 Sleeve socket 0.5 m No. of pins (RJ): 4 1 pc(s) Piece