

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
43-01001
Cable gland
Sleeve socket
M12 socket, straight
Cable, open end
5
0.5 m
PVC
60 V
4 A
4 A
Braid
Nickel
M12 x 1
M16
A
Copper alloy
Gold on nickel
Front panel fitting
IP67
-30 °C
+85 °C
Screw-on
43-01001
1 pc(s)
Yes
Flange
5
100
Datasheet 3374463 Conec 43-01001 Cable gland M12 x 1 Sleeve socket 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 3374463 Conec 43-01001 Cable gland M12 x 1 Sleeve socket 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 3374463 Conec 43-01001 Cable gland M12 x 1 Sleeve socket 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3374463 Conec 43-01001 Cable gland M12 x 1 Sleeve socket 0.5 m No. of pins (RJ): 5 1 pc(s) Piece