
Number
D-SUB-High current-COMBI plug connector/strip
Highlights & Details
- D-SUB hybrid
- No. of rows: 1
Technical specifications
- Product type
D-SUB hybrid
- Connector type
Plug, vertical mount
- Connection
Soldering
- Connection angle
180°
- No. of rows
1
- Content
1 pc(s)
- Mating cycles
50
- Layout
2 high current/coaxial pins
- Manufacturer part #
302W2CPXX99A10X
- Material (details)
Zinc-plated steel
- Features
+ clearance hole
- Temperature range
-55 - +125 °C
- Type
A: 31,19mm PIN: 2(2+0) Stecker Steckverbinder: Spezielle D-Sub
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1048330 Conec A: 31,19mm PIN: 2(2+0) Stecker Steckverbinder: Spezielle D-Sub 302W2CPXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s
User & Safety Instructions
User & Safety Instructions 1048330 Conec A: 31,19mm PIN: 2(2+0) Stecker Steckverbinder: Spezielle D-Sub 302W2CPXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s
Description
Scope of delivery
- Without Contacts
- This text is machine translated.







