The GO series blue line is a GSM monitoring, reporting and remote switching unit that can be extended. Potential free switching of alarm loops are controlled via the digital input module. Incoming SMS messages, time stamps, or switching events control the digital output module (Relay with changeover contact 24 V/1 A). The GO analog module (0 - 20 mA, load 500 Ω or 0 - 1 V) monitor sensors (temperature, humidity, etc.) and has fensterkomperatoren with adjustable hysteresis. The Software is easy to use and the devices are supplied via RS232 or USB interface on the PC parameterized.
Applications:
· Building automation
· Industrial Automation
· Switching Devices
· Switchgear Systems
· Low-voltage switchgear
· Water and waste water technology
· Silo and container monitoring
· Safety and monitoring technology
This text is machine translated.