
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Connector enclosure Han® 3A-kg-Pg11 09200030727 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 3A-kg-Pg11
- Product type
Connector enclosure
- Series
Han® 3A
- Manufacturer part #
09200030727
- Features
Cable exit (straight)
1x transverse brace lock
- Factory colour
Black
- Thread size
PG11
- Type
straight cable output, 1-Transverse-locking
- Size
3 A
- Thread type
PG11
- Content
1 pc(s)
- Material (details)
Plastic
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749451 Connector enclosure Han® 3A-kg-Pg11 09200030727 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749451 Connector enclosure Han® 3A-kg-Pg11 09200030727 HARTING 1 pc(s)
Description
Sleeve housing for series 3 A for industrial applications. Available in Metal (Zinc-die-casting) with Metal frame and in Plastic with Plastic handle.









