

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han 1A-3+PE-C-f
Connector
Han® 1A
09100033306
Longitudinal brace
Jet black (RAL 9005)
3 + PE
Thermoplastic
1A
Crimp
100
1 A
400 V
16 A
Buchse
1 pc(s)
Polyamide
3
IP20
90 °C
-30 °C
3
Yes
Socket
yes
Datasheet 2619692 Connector Han 1A-3+PE-C-f 09100033306 HARTING 1 pc(s) Piece
User & Safety Instructions 2619692 Connector Han 1A-3+PE-C-f 09100033306 HARTING 1 pc(s) Piece