

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han 1A-3+PE-C-m
Connector
Han® 1A
09100033206
no wire
Jet black (RAL 9005)
3 + PE
Thermoplastic
1A
Crimp
100
Han 1A-3+PE-C-m
400 V
16 A
Stift
1 pc(s)
Polyamide
3
IP20
90 °C
-30 °C
3
Yes
yes
Datasheet 2619691 Connector Han 1A-3+PE-C-m 09100033206 HARTING 1 pc(s) Piece
User & Safety Instructions 2619691 Connector Han 1A-3+PE-C-m 09100033206 HARTING 1 pc(s) Piece