

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Han 1A-5+PE-C-f latch
Connector
Han® 1A
09100053101
no wire
Jet black (RAL 9005)
5 + PE
Thermoplastic
1A
Crimp
100
Han 1A-5+PE-C-f latch
400 V
16 A
Buchse
1 pc(s)
Polyamide
5
IP20
90 °C
-30 °C
3
Yes
Socket
yes
Datasheet 2619694 Connector Han 1A-5+PE-C-f latch 09100053101 HARTING 1 pc(s)
User & Safety Instructions 2619694 Connector Han 1A-5+PE-C-f latch 09100053101 HARTING 1 pc(s)